BM25-4P/2-V(51)

Hirose Connector
798-BM25-4P/2-V51
BM25-4P/2-V(51)

Mfr.:

Description:
Board to Board & Mezzanine Connectors 4P Header 0.7mm H RL/20000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 20000   Multiples: 20000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 20000)
Rp9.448 Rp188.960.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp24.217
Min:
1

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
4 Position
2 Row
Solder
Straight
0.7 mm
9 A
30 V
- 40 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
BM25
Reel
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 20000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 677-1201-2-51
Unit Weight: 8,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

BM25 Hybrid Board-to-FPC Connectors

Hirose Electric BM25 Hybrid Board-to-FPC Connectors offer a low-profile design with the capability of a high current power supply with a rated current of 9A for power and 1A for signal. These connectors provide a stacking height of 0.7mm and a depth of 2.6mm with minimized contact resistance to facilitate power saving and multi-point clipping contacts for high reliability. The BM25 Hybrid Board-to-FPC Connectors feature an original metal guide structure for high robustness and a wide self-alignment range to allow a smooth mating operation.

Wearable Solutions

Hirose Electric offers a wide portfolio of connectors designed for wearable devices, such as earphones, smart watches, smart glasses, and smart rings. Built for high-speed data, low power consumption, and EMI control, these connectors support reliable integration of displays, sensors, batteries, and antennas in compact, body-worn designs. Hirose Electric connectors are designed for durability and precision and meet the rigorous demands of wearables, where flexibility, space, and signal integrity are critical.

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.