BM28B0.6-20DS/2-0.35V(51)

Hirose Connector
798-28B0620DS2035V51
BM28B0.6-20DS/2-0.35V(51)

Mfr.:

Description:
Board to Board & Mezzanine Connectors 20P Receptacle Straight SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.702

Stock:
19.702 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.612 Rp17.612
Rp14.585 Rp145.850
Rp12.806 Rp320.150
Rp12.127 Rp1.212.700
Rp11.264 Rp2.816.000
Rp10.659 Rp5.329.500
Rp10.072 Rp10.072.000
Rp9.448 Rp23.620.000
Full Reel (Order in multiples of 20000)
Rp9.448 Rp188.960.000

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp20.731
Min:
1

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
22 Position
0.35 mm (0.014 in)
2 Row
Solder
Straight
0.6 mm
5 A
30 V
- 40 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
BM28
Reel
Cut Tape
Application: Power and Signal
Brand: Hirose Connector
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 20000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 673-5040-0-51
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Wearable Solutions

Hirose Electric offers a wide portfolio of connectors designed for wearable devices, such as earphones, smart watches, smart glasses, and smart rings. Built for high-speed data, low power consumption, and EMI control, these connectors support reliable integration of displays, sensors, batteries, and antennas in compact, body-worn designs. Hirose Electric connectors are designed for durability and precision and meet the rigorous demands of wearables, where flexibility, space, and signal integrity are critical.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

BM28 Connectors

Hirose Electric BM28 Connectors are board-to-board and board-to-FPC connectors with rated currents up to 5A, a 0.35mm contact pitch, and 0.6mm stacking height. These connectors use straight SMT type terminations and feature models with both receptacle and header connector types, ranging from 6 to 60 signal contacts. Both the power and signal contacts are copper alloy, gold-plated, and feature a two-point contact design. Guide ribs ensure 0.3mm self-alignment and create a tactile click for added mating confidence, superior reliability, and operability. These halogen-free connectors support USB 3.1, Gen.2 (10Gbps) transmission. Hirose Electric BM28 Connectors are ideal for devices designed to be thinner and smaller, such as smartphones, wearables, and tablet PCs.

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.