DF17(2.0)-50DP-0.5V(57)

Hirose Connector
798-DF172050DP05V57
DF17(2.0)-50DP-0.5V(57)

Mfr.:

Description:
Board to Board & Mezzanine Connectors 50 POS HDR SMT GOLD W/FITTING AND BOSS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 698

Stock:
698
Can Dispatch Immediately
On Order:
3.000
Expected 29/10/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp56.322 Rp56.322
Rp47.883 Rp478.830
Rp40.728 Rp4.072.800
Rp38.527 Rp19.263.500
Full Reel (Order in multiples of 1000)
Rp37.242 Rp37.242.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
50 Position
0.5 mm (0.02 in)
Solder
Straight
5 mm
300 mA
50 VAC
- 35 C
+ 85 C
Gold
Phosphor Copper
Polyamide (PA)
DF17
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 683-0085-0-57
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

DF17 0.5mm Pitch Board-to-Board Connectors

Hirose Electric DF17 Series 0.5mm Pitch Board-to-Board Connectors are developed mainly for the mobile phone industry to reduce connector damage caused by drop shock. The unique technology greatly enhances the resistance to drop shock and can be utilized in a broad variety of fields, such as LCD equipment and miniature information terminal equipment, as well as mobile phones. Hirose Electric DF17 Series 0.5mm pitch board-to-board connectors feature a box structured receptacle with enhanced shock-proof, pinch-proof, and scoop-proof performance.