DF40F(2.0)-30DP-0.4V(51)
Images are for reference only
See Product Specifications
See Product Specifications
798-DF40F2030DP04V51
DF40F(2.0)-30DP-0.4V(51)
Mfr.:
Description:
Board to Board & Mezzanine Connectors Plug, 0.4 mm Pitch, 30pos., Straight, 0.3 A
Board to Board & Mezzanine Connectors Plug, 0.4 mm Pitch, 30pos., Straight, 0.3 A
Datasheet:
In Stock: 3.569
-
Stock:
-
3.569 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp49.167 | Rp49.167 | |
| Rp41.829 | Rp418.290 | |
| Rp39.260 | Rp981.500 | |
| Rp37.426 | Rp1.871.300 | |
| Rp35.591 | Rp3.559.100 | |
| Rp33.940 | Rp8.485.000 | |
| Rp32.472 | Rp16.236.000 | |
| Rp31.922 | Rp31.922.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp31.555 | Rp94.665.000 | |
- CNHTS:
- 8536901100
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536693000
- BRHTS:
- 85366990
- ECCN:
- EAR99
Indonesia
