DF40HC(3.0)-100DS-0.4V(51
Images are for reference only
See Product Specifications
See Product Specifications
798-DF40HC30100DS451
DF40HC(3.0)-100DS-0.4V(51
Mfr.:
Description:
Board to Board & Mezzanine Connectors 100P 2R 3MM RECPT SMT VERT 0.4MM PITCH
Board to Board & Mezzanine Connectors 100P 2R 3MM RECPT SMT VERT 0.4MM PITCH
Datasheet:
In Stock: 33.452
-
Stock:
-
33.452Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
9.000Expected 22/04/2026
-
Factory Lead Time:
-
14Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp47.883 | Rp47.883 | |
| Rp40.728 | Rp407.280 | |
| Rp38.160 | Rp954.000 | |
| Rp36.509 | Rp1.825.450 | |
| Rp34.674 | Rp3.467.400 | |
| Rp32.472 | Rp8.118.000 | |
| Rp31.005 | Rp15.502.500 | |
| Rp30.821 | Rp30.821.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp30.821 | Rp92.463.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8536901100
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536693000
- MXHTS:
- 8536699999
- BRHTS:
- 85366990
- ECCN:
- EAR99
Indonesia
