DF40HC(3.0)-90DS-0.4V(51)
Images are for reference only
See Product Specifications
See Product Specifications
798-DF40HC3090DS4V51
DF40HC(3.0)-90DS-0.4V(51)
Mfr.:
Description:
Board to Board & Mezzanine Connectors 90P 2R 3MM RECPT SMT VERT 0.4MM PITCH
Board to Board & Mezzanine Connectors 90P 2R 3MM RECPT SMT VERT 0.4MM PITCH
Datasheet:
In Stock: 3.428
-
Stock:
-
3.428Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
2.412Expected 18/03/2026
-
Factory Lead Time:
-
10Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp44.581 | Rp44.581 | |
| Rp37.976 | Rp379.760 | |
| Rp35.591 | Rp889.775 | |
| Rp33.940 | Rp1.697.000 | |
| Rp32.289 | Rp3.228.900 | |
| Rp30.271 | Rp7.567.750 | |
| Rp28.803 | Rp14.401.500 | |
| Rp28.436 | Rp28.436.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp28.436 | Rp85.308.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
Product Catalogs
- CNHTS:
- 8536901100
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536693000
- MXHTS:
- 8536699999
- BRHTS:
- 85366990
- ECCN:
- EAR99
Indonesia
