DF51B-10S-2C
Images are for reference only
See Product Specifications
See Product Specifications
798-DF51B-10S-2C
DF51B-10S-2C
Mfr.:
Description:
Headers & Wire Housings Socket, 10 Pos., 2.0A, AC 250V, DC250V
Headers & Wire Housings Socket, 10 Pos., 2.0A, AC 250V, DC250V
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 462
-
Stock:
-
462 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp25.501 | Rp25.501 | |
| Rp21.648 | Rp216.480 | |
| Rp20.364 | Rp407.280 | |
| Rp19.447 | Rp972.350 | |
| Rp18.346 | Rp1.834.600 | |
| Rp16.383 | Rp8.191.500 | |
| Rp15.594 | Rp15.594.000 | |
| Rp14.457 | Rp28.914.000 |
Datasheet
Product Catalogs
Specification Sheets
- USHTS:
- 8538908180
- JPHTS:
- 853890000
- ECCN:
- EAR99
Indonesia
