DF51K-4DP-2H(800)
Images are for reference only
See Product Specifications
See Product Specifications
798-DF51K-4DP-2H800
DF51K-4DP-2H(800)
Mfr.:
Description:
Headers & Wire Housings Header, 4pos., 2mm pitch, right angle, 3A, 100V
Headers & Wire Housings Header, 4pos., 2mm pitch, right angle, 3A, 100V
Datasheet:
In Stock: 285
-
Stock:
-
285 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp18.529 | Rp18.529 | |
| Rp15.667 | Rp156.670 | |
| Rp13.998 | Rp349.950 | |
| Rp13.778 | Rp1.377.800 | |
| Full Reel (Order in multiples of 300) | ||
| Rp13.778 | Rp4.133.400 | |
| Rp12.732 | Rp7.639.200 | |
| Rp11.998 | Rp10.798.200 | |
| Rp11.668 | Rp28.003.200 | |
| Rp11.613 | Rp55.742.400 | |
- CNHTS:
- 8536901100
- USHTS:
- 8536694040
- TARIC:
- 8536693000
- ECCN:
- EAR99
Indonesia
