DF52-10P-0.8C

Hirose Connector
798-DF52-10P-0.8C
DF52-10P-0.8C

Mfr.:

Description:
Headers & Wire Housings Plug 10P Straight 0.8mm Pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.274

Stock:
2.274
Can Dispatch Immediately
On Order:
1.600
Expected 01/07/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.971 Rp6.971
Rp5.871 Rp58.710
Rp5.247 Rp131.175
Rp4.990 Rp499.000
Rp4.330 Rp4.330.000
Rp4.073 Rp10.182.500
Rp3.724 Rp37.240.000
Rp3.486 Rp69.720.000

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Plug
10 Position
0.8 mm (0.031 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Pin (Male)
DF52
SignalBee
- 40 C
+ 85 C
Bulk
Brand: Hirose Connector
Current Rating: 1.5 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Plug
Housing Material: Polyamide (PA)
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC/DC
Part # Aliases: 668-0017-7-00
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Wearable Solutions

Hirose Electric offers a wide portfolio of connectors designed for wearable devices, such as earphones, smart watches, smart glasses, and smart rings. Built for high-speed data, low power consumption, and EMI control, these connectors support reliable integration of displays, sensors, batteries, and antennas in compact, body-worn designs. Hirose Electric connectors are designed for durability and precision and meet the rigorous demands of wearables, where flexibility, space, and signal integrity are critical.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

DF52 0.8mm Pitch Wire-to-Board Connectors

Hirose DF52 0.8mm Pitch Wire-to-Board Connectors deliver up to 2.5A per contact and provide significant PCB savings with a height of only 1.75mm and a depth of 4.1mm. The low-profile DF52 components combine a compact design with a thick housing structure, ensuring high reliability and ruggedness in consumer, gaming, imaging, security, and wearable applications. Hirose connectors utilize robust box-shaped crimp terminals that prevent snaring or breakage and stabilize the contact. The header terminals are C-shaped with two points of contact on the top and bottom. The DF52 0.8mm Pitch Wire-to-Board Connectors from Hirose offer low contact resistance via highly conductive materials, making the connectors ideal for high-current applications.