DF53-5S-0.6H

Hirose Connector
798-DF53-5S-0.6H
DF53-5S-0.6H

Mfr.:

Description:
Headers & Wire Housings Receptacle, 5pos., 0.6mm Pitch Small & Robust, Wire-to-Board Connecor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.000
Expected 08/04/2026
5.000
Expected 01/07/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.108 Rp12.108
Rp10.292 Rp102.920
Rp8.751 Rp875.100
Rp7.815 Rp3.907.500
Rp7.448 Rp7.448.000
Full Reel (Order in multiples of 5000)
Rp7.137 Rp35.685.000
Rp6.825 Rp68.250.000

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Receptacles
Shrouded
5 Position
0.6 mm (0.024 in)
1 Row
SMD/SMT
Solder
Right Angle
Socket (Female)
Tin
DF53
Wire-to-Board
32 AWG
- 55 C
+ 85 C
Reel
Cut Tape
Brand: Hirose Connector
Contact Material: Copper Alloy
Current Rating: 700 mA
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyamide (PA)
Insulation Resistance: 100 MOhms
Latching Type: Friction Lock
Product Type: Headers & Wire Housings
Factory Pack Quantity: 5000
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC, 50 VDC
Part # Aliases: 668-1004-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Wearable Solutions

Hirose Electric offers a wide portfolio of connectors designed for wearable devices, such as earphones, smart watches, smart glasses, and smart rings. Built for high-speed data, low power consumption, and EMI control, these connectors support reliable integration of displays, sensors, batteries, and antennas in compact, body-worn designs. Hirose Electric connectors are designed for durability and precision and meet the rigorous demands of wearables, where flexibility, space, and signal integrity are critical.

SignalBee Connectors

Hirose Electric SignalBee Connectors offer a compact size combined with high-end performance. These signal cable connectors are available in a wide variety of configurations to provide an ideal solution for specific application requirements. Hirose Electric SignalBee Connectors feature excellent crimping technology based on accumulated, comprehensive knowledge in areas such as assembly tool development. These connectors are suitable for use in many field, including industrial machinery, robotics, consumer electronics, and LED lighting.

DF53 Wire-to-Board Connectors

Hirose Electric DF53 Wire-to-Board Connectors are 0.6mm pitch small, robust connectors designed for space-constrained applications where reliability is critical. These connectors support up to 1.3A maximum current using two positions for power and enable robust power delivery. The DF53 connectors feature a box-shaped contact design and visual confirmation, which prevents incomplete mating and ensures contact stability during handling. These connectors are halogen-free and ideal for compact devices and wire-to-board applications.