DF56-26P-SHL

Hirose Connector
798-DF56-26P-SHL
DF56-26P-SHL

Mfr.:

Description:
Headers & Wire Housings CONN COVER FOR 26POS PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.853 Rp3.853
Rp3.156 Rp31.560
Rp2.752 Rp68.800
Rp2.587 Rp258.700
Rp2.238 Rp559.500
Rp2.110 Rp2.110.000
Rp1.945 Rp4.862.500
Full Reel (Order in multiples of 10000)
Rp1.835 Rp18.350.000

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Accessories
Micro-Coaxial Connectors
26 Position
0.3 mm (0.012 in)
Solder
Gold
DF56
42 AWG
- 35 C
+ 85 C
Reel
Cut Tape
Accessory Type: Exterior Shell
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Current Rating: 200 mA
Insulation Resistance: 50 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10000
Subcategory: Headers & Wire Housings
Voltage Rating: 30 VAC
Part # Aliases: 662-5605-4-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Wearable Solutions

Hirose Electric offers a wide portfolio of connectors designed for wearable devices, such as earphones, smart watches, smart glasses, and smart rings. Built for high-speed data, low power consumption, and EMI control, these connectors support reliable integration of displays, sensors, batteries, and antennas in compact, body-worn designs. Hirose Electric connectors are designed for durability and precision and meet the rigorous demands of wearables, where flexibility, space, and signal integrity are critical.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.