DF61-2S-2.2C(11)

Hirose Connector
798-DF61-2S-2.2C(11)
DF61-2S-2.2C(11)

Mfr.:

Description:
Headers & Wire Housings 2P CRIMP SCKT 2.2MM PITCH LP RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.415

Stock:
4.415 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.971 Rp6.971
Rp5.871 Rp58.710
Rp5.247 Rp131.175
Rp5.008 Rp500.800
Rp4.458 Rp1.114.500
Rp4.238 Rp4.238.000
Rp3.926 Rp11.778.000
Rp3.816 Rp38.160.000
Rp3.761 Rp75.220.000

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket
2 Position
2.2 mm (0.087 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
DF61
SnapBee
Wire-to-Board
- 55 C
+ 105 C
Bulk
Brand: Hirose Connector
Contact Material: Copper Alloy
Current Rating: 4 A
Flammability Rating: UL 94 V-0
Housing Colour: Red
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 350 V
Part # Aliases: 666-5002-4-11
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
85366999
BRHTS:
85389090
ECCN:
EAR99

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

LED Lighting Solutions

Hirose Electric LED Lighting Solutions are engineered for power efficiency, compact spaces, and environmental durability. Hirose connectors provide reliable performance across advanced LED lighting applications. From ultra-low-profile wire-to-board solutions to FPC/FFC connectors with high retention and snap-lock features, these products streamline assembly and reduce connection errors. Options include IP-rated waterproof modules and heat-resistant designs that ensure long-term operation in both indoor and outdoor systems. Applications suitable for these products include ceiling lights, strip lights, circular modules, and exterior fixtures.

DF61 / DF61Y Swing-Lock Lighting Connectors

Hirose Electric DF61 / DF61Y Swing-Lock Lighting Connectors feature a 350V maximum rating and utilize Hirose's unique Swing-Lock mating style for use in high power applications. Hirose's reinforced swing-lock structure prevents the plug from becoming disengaged when handling strains or loads. These connectors also feature a header molded in one piece for a tight fit that resists solder wicking, a header lock to improve plug retention, and contacts constructed using a highly conductive material that allows high current flow by reducing the contact resistance.