DF62WZ-6P-2.2DSA(20)
Images are for reference only
See Product Specifications
See Product Specifications
798-DF62WZ6P2.2DSA20
DF62WZ-6P-2.2DSA(20)
Mfr.:
Description:
Headers & Wire Housings 6Pos. Header, 4A, 250V (DC), Water Resistant, Slim In-Line Connector Int. Wire
Headers & Wire Housings 6Pos. Header, 4A, 250V (DC), Water Resistant, Slim In-Line Connector Int. Wire
Datasheet:
In Stock: 1.441
-
Stock:
-
1.441Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
2.160Expected 25/03/2026
-
Factory Lead Time:
-
5Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp43.847 | Rp43.847 | |
| Rp37.242 | Rp372.420 | |
| Rp31.555 | Rp3.155.500 | |
| Rp29.721 | Rp7.133.040 | |
| Rp27.519 | Rp13.209.120 | |
| Rp25.868 | Rp31.041.600 | |
| Rp25.684 | Rp67.805.760 |
Datasheet
PCN
Specification Sheets
- CNHTS:
- 8536901100
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536693000
- BRHTS:
- 85366990
- ECCN:
- EAR99
Indonesia
