DF9-15S-1V(32)

Hirose Connector
798-DF9-15S-1V32
DF9-15S-1V(32)

Mfr.:

Description:
Board to Board & Mezzanine Connectors 1.0MM V SMT RECPT 15P TIN PLATING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.065

Stock:
24.065 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp21.098 Rp21.098
Rp17.924 Rp179.240
Rp16.805 Rp420.125
Rp15.998 Rp799.900
Rp15.227 Rp1.522.700
Rp14.273 Rp3.568.250
Rp14.016 Rp7.008.000
Full Reel (Order in multiples of 1000)
Rp11.008 Rp11.008.000
Rp10.824 Rp21.648.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
15 Position
1 mm (0.039 in)
Solder
Straight
500 mA
150 VAC
- 45 C
+ 125 C
Tin
Phosphor Copper
Polyamide (PA)
DF9
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 540-0057-8-32
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

1.0mm Board-to-Board Connectors, DF9 Series

The Hirose DF9 Series 1.0mm Board-to-Board Connectors (31 and 41 contact connectors) are compliant with the VESA (Video Electronics Standards Association) FPDI-1 (flat panel interface) standard. The mating area is designed to perfectly prevent mis-insertion, despite the miniature size, and provides smooth insertion and extraction. The SMT DF9 1.0mm Board-to-Board Connectors are equipped with an easy lock mechanism to assure a firm insertion. The Hirose DF9 Connectors are ideal for LCD, mobile phones, and notebook PCs.