FH12-40S-0.5SH(1)(98)

Hirose Connector
798-FH1240S05SH198
FH12-40S-0.5SH(1)(98)

Mfr.:

Description:
FFC & FPC Connectors 40P SMT HORIZONTAL .5MM PITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.615

Stock:
7.615 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp66.596 Rp66.596
Rp56.689 Rp566.890
Rp53.203 Rp1.330.075
Rp50.635 Rp2.531.750
Rp48.250 Rp4.825.000
Rp45.131 Rp11.282.750
Full Reel (Order in multiples of 500)
Rp44.030 Rp22.015.000
Rp39.077 Rp39.077.000
Rp37.059 Rp92.647.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp46.782
Min:
1

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
40 Position
0.5 mm
SMD/SMT
Horizontal
Bottom Contact
Gold
500 mA
FH12
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Colour: Brown (Beige)
Housing Material: Polyamide (PA)
Insulation Resistance: 500 MOhms
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 500
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Part # Aliases: 528-0025-8-98
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FPC / FFC Connector Series: FH12

Hirose Electric FH12 series offers a 0.5mm and a 1mm pitch FPC / FFC Connector. The Flip-Lock design allows side-by-side connector placement and requires low force to lock the actuator. The FH12 FPC / FFC Connector from Hirose supports thin (0.18mm) FPC and is offered in three different assembly types. Applications for the connector include notebook computers, printers, PDAs, digital cameras, and other compact devices.

FFC/FPC Connectors

Hirose FFC/FPC Connectors are ideal when small centerline spacing makes larger wire-to-board connections impractical. Hirose FFC/FPC Connectors meet the demands for smaller centerline or pitch spacing, lower profile, and lighter interconnect solutions. These connectors provide reliable connections with a rotating actuator to secure the cable termination and a robust lock structure with a unique contact design.

FH12 0.5mm/1mm FPC/FFC Connectors

Hirose Electric FH12 0.5mm/1mm FPC/FFC Connectors feature a rotating one-touch ZIF mechanism that eases operation and works with a light force. These connectors deliver a clear tactile click when the mating process successfully completes. The FH12 board mount connectors offer 4 to 53 positions with a 500mA current rating in a -40°C to +85°C temperature range.