FX18-80P-0.8SV

Hirose Connector
798-FX1880P08SV
FX18-80P-0.8SV

Mfr.:

Description:
Board to Board & Mezzanine Connectors 80P PLUG .8MM PITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.025

Stock:
1.025 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp84.759 Rp84.759
Rp72.100 Rp721.000
Rp67.697 Rp1.692.425
Rp64.211 Rp3.210.550
Rp61.092 Rp6.109.200
Rp57.240 Rp14.310.000
Rp55.221 Rp27.610.500

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
Rp133.559
Min:
1

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
80 Position
0.8 mm (0.031 in)
Solder
Straight
10 mm
500 mA, 3 A
100 VAC
10 Gbps
- 55 C
+ 80 C
Gold
Phosphor Bronze
Polyamide (PA)
FX18
Tray
Brand: Hirose Connector
Data Rate: 10 Gbps
Insulation Resistance: 1 GOhms
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 50
Subcategory: Board to Board & Mezzanine Connectors
Tradename: FunctionMAX
Part # Aliases: 579-0018-5-00
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

FX18 Hi-Speed B2B Connectors

Hirose Electric FX18 Series Hi-Speed B2B Connectors are headers and receptacles, right angle or straight, with a 0.8mm pitch for coplanar or vertical connection. The FX18 features high-speed transmission capability up to 10Gbps and multi-functional (MF) contact (ground contact, power supply contacts up to 12A, and 3-step sequential contacts). With a large mating guide for smooth insertion, the Hirose Electric FX18 Series Hi-Speed B2B Connectors mate with a signal contact of 2.0mm and offer a voltage rating of 100VAC. MF contacts are phosphor bronze with gold-plated contact area and mounting area and nickel-plated under plating.

FunctionMAX™ Board-to-Board Connectors

Hirose Electric FunctionMAX™ Board-to-Board Connectors provide a high level of functionality for floating and high-speed connectors. The connectors offer 2 to 280 positions with 1 to 4 rows and pitch options of 0.55, 0.6mm, 0.8mm, and 3.81mm. FunctionMAX industrial connectors are designed for advanced devices and systems and ensure superior performance in various environments.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

Hirose FX18 Hi-Speed B2B Connectors

NEW! Hirose has expanded its  FX18 Series Board-to-Board connectors to include more contact sizes, lock types, and orientation styles (right angle and straight).The Hirose Electric FX18 Series Hi-Speed B2B Connectors are headers and receptacles, right angle or straight, with a 0.8mm pitch for coplanar, vertical, or stacking connection. The FX18 features high-speed transmission capability up to 10Gbps and multi-functional (MF) contact (ground contact, power supply contacts up to 12A, and 3-step sequential contacts). With a large mating guide for smooth insertion, the Hirose Electric FX18 Series Hi-Speed B2B Connectors mate with a signal contact of 2.0mm and offer a voltage rating of AC100V. MF contacts are phosphor bronze with gold-plated contact area and mounting area and nickel-plated under plating.See Hirose's entire line of Hi-Speed Board to Board Connectors:

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

Drone Solutions

Hirose Electric Drone Solutions offer robust, lightweight connectors engineered to meet the demands of drones and unmanned aerial vehicles (UAVs). Supporting compact, high-density designs with secure locking, these durable connectors ensure reliable power and signal transmission under vibration and environmental stress. The complete lineup includes wire-to-wire, wire-to-board, board-to-board, FPC/FFC, and coaxial connectors with IP67/IP68 waterproof variants for outdoor applications. Hirose Drone Solutions enable stable connections for motors, batteries, stereo cameras, antennas, motion sensors, and camera modules, providing efficiency and long-flight performance in industrial, commercial, and inspection drones.