FX6-40S-0.8SV2(71)

Hirose Connector
798-FX640S08SV271
FX6-40S-0.8SV2(71)

Mfr.:

Description:
Board to Board & Mezzanine Connectors REC 40P .8MM W/BOSS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.719

Stock:
10.719 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp78.337 Rp78.337
Rp63.110 Rp631.100
Rp59.808 Rp1.315.776
Rp58.157 Rp2.558.908
Rp56.139 Rp6.175.290
Rp52.836 Rp13.948.704
Rp52.286 Rp26.456.716
Rp47.883 Rp48.457.596
Rp45.498 Rp114.108.984

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
40 Position
0.8 mm (0.031 in)
Solder
Vertical
7 mm
500 mA
100 VAC
- 55 C
+ 85 C
Gold
Phosphor Bronze
Polyphenylene Sulfide (PPS)
FX6
Tube
Brand: Hirose Connector
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 22
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 576-0123-0-71
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FX6 0.8mm Pitch Connectors

Hirose Electric FX6 0.8mm Pitch Connectors feature a stacking height that can be set at every millimeter between 5mm and 9mm. Hirose FX6 connectors have a 1.7mm long effective contact length. The connector series is designed for use in notebook PCs, business terminals, and other applications requiring miniaturization and a light weight.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.