GT25-12DS-HU/R(50)

Hirose Connector
798-GT25-12DS-HU/R50
GT25-12DS-HU/R(50)

Mfr.:

Description:
Automotive Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.247

Stock:
3.247
Can Dispatch Immediately
On Order:
2.268
Expected 07/07/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp31.005 Rp31.005
Rp27.152 Rp271.520
Rp25.868 Rp646.700
Rp24.217 Rp2.615.436
Rp21.648 Rp4.675.968
Rp19.997 Rp10.798.380
Rp18.328 Rp19.794.240
Rp17.227 Rp44.652.384
Rp16.420 Rp83.347.920

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
RoHS:  
Housings
12 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gray
GT25
Tray
Brand: Hirose Connector
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 108
Subcategory: Automotive Connectors
Type: Wire Housing
Part # Aliases: 775-0062-8-50
Unit Weight: 1,815 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.

GT25 Automotive Connectors

Hirose Electric GT25 Automotive Connectors feature SMT multi0-contact connectors that act as an interface. These connectors support contact, header, and housing connector types. The GT25 automotive connectors come with metal hold-downs to solder by reflow. The metal hold-downs are used instead of screws for PCB mounting. These GT25 connectors are available with a tab width of 025 size. Hirose  GT25 automotive connectors operate over a -30°C to 105°C temperature range.