H.FL/S-R-SMT(01)

Hirose Connector
798-H.FL/S-R-SMT(01)
H.FL/S-R-SMT(01)

Mfr.:

Description:
RF Connectors / Coaxial Connectors H.FL RCPT 50 Ohms NON-MAGNETIC BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp71.733 Rp71.733
Rp67.880 Rp678.800
Rp65.679 Rp1.641.975
Rp50.085 Rp5.008.500
Rp46.599 Rp46.599.000
Rp45.682 Rp114.205.000
5.000 Quote

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
H.FL
Plug (Pin)
50 Ohms
2 GHz
Solder
Standard
Bulk
Body Finish: Silver
Body Material: Phosphor Bronze
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulation Resistance: 500 MOhms
Product Type: RF Connectors / Coaxial Connectors
Series: H.FL
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Part # Aliases: 331-0805-3-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Coaxial Connectors & Cable Assemblies

Hirose Electric Coaxial Connectors and Cable Assemblies are special connectors that connect high-frequency signals. Hirose Electric Coaxial Connectors and Cable Assemblies are ideal for use in the small mobile device market, which includes smartphones, mobile communication base stations, electronic measuring instruments, and other industrial devices.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

H.FL Coaxial RF Connectors & Cable Assemblies

Hirose H.FL Coaxial RF Connectors & Cable Assemblies are available in standard 50Ω connectors, 50Ω and 75Ω cable assemblies, and a new non-magnetic 50Ω option (H.FL/S) suitable for medical devices. Hirose low-profile H.FL Coaxial RF Connectors have a 3.0mm height distance from the PCB and a user-friendly tactile lock. These connectors are also RoHS compliant.