H2.4-R-SR2-IN(36)

Hirose Connector
798-H2.4-R-SR2-IN36
H2.4-R-SR2-IN(36)

Mfr.:

Description:
RF Connectors / Coaxial Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 20
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.043.154 Rp20.863.080

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
2.4 mm
Jack (Socket)
50 Ohms
50 GHz
Twist On
Straight
Standard
PCB Mount
Tray
Brand: Hirose Connector
Contact Material: Beryllium Copper
Contact Plating: Gold
Insulation Resistance: 1 GOhms
Mating Cycles: 500 Cycles
Maximum Operating Temperature: + 125 C
Product Type: RF Connectors / Coaxial Connectors
Series: H2.4
Factory Pack Quantity: 20
Subcategory: RF Interconnects
Part # Aliases: 338-0602-0-36
Unit Weight: 1,890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HK & H2.4 Coaxial Connectors

Hirose Electric HK and H2.4 Series Coaxial Connectors support frequencies of 40GHz and 50GHz, respectively. The HK series features 2.92mm connectors, while the H2.4 series is slightly smaller at 2.4mm. Both types conform to the MIL-STD-348B standard. Hirose Electric HK and H2.4 Coaxial Connectors use screw mounting to provide excellent high-frequency performance and consistent assembly quality. The connectors also accommodate flexible PCBs with varying thicknesses and provide stable grounding through a gold-plated ground surface.