H2.4-R-SR2-S(12)

Hirose Connector
798-H2.4-R-SR2-S(12)
H2.4-R-SR2-S(12)

Mfr.:

Description:
RF Connectors / Coaxial Connectors 2.4mm(APC-2.4,OS-50) Conn Recpt Fem Sock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 20
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp760.075 Rp15.201.500
Rp750.718 Rp45.043.080
Rp741.729 Rp74.172.900
Rp728.520 Rp189.415.200
1.000 Quote

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
2.4 mm
Jack (Socket)
50 Ohms
50 GHz
Compression
Straight
Standard
Flange Mount
Bulk
Brand: Hirose Connector
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 20
Subcategory: RF Interconnects
Part # Aliases: 338-0605-0-12
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HK & H2.4 Coaxial Connectors

Hirose Electric HK and H2.4 Series Coaxial Connectors support frequencies of 40GHz and 50GHz, respectively. The HK series features 2.92mm connectors, while the H2.4 series is slightly smaller at 2.4mm. Both types conform to the MIL-STD-348B standard. Hirose Electric HK and H2.4 Coaxial Connectors use screw mounting to provide excellent high-frequency performance and consistent assembly quality. The connectors also accommodate flexible PCBs with varying thicknesses and provide stable grounding through a gold-plated ground surface.