HK-R-FR2(12.22)
Images are for reference only
See Product Specifications
See Product Specifications
798-HK-R-FR212.22
HK-R-FR2(12.22)
Mfr.:
Description:
RF Connectors / Coaxial Connectors mmWave Receptacle, 1 Pos., 43.5GHz, -55-+125C, 50.0 ohm, Screw pitch 12.22mm
RF Connectors / Coaxial Connectors mmWave Receptacle, 1 Pos., 43.5GHz, -55-+125C, 50.0 ohm, Screw pitch 12.22mm
Lifecycle:
New At Mouser
Datasheet:
In Stock: 18
-
Stock:
-
18 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.291.191 | Rp1.291.191 | |
| Rp1.045.355 | Rp10.453.550 | |
| Rp1.045.172 | Rp20.903.440 | |
| Rp1.031.596 | Rp61.895.760 | |
| Rp1.006.462 | Rp100.646.200 |
Datasheet
Specification Sheets
Technical Resources
Compliance Codes
- CAHTS:
- 8536690040
- USHTS:
- 8536694030
- JPHTS:
- 853669000
- KRHTS:
- 8536699000
- TARIC:
- 8536699099
- BRHTS:
- 85366990
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
