HVH-280-4.2CF

Hirose Connector
798-HVH-280-4.2CF
HVH-280-4.2CF

Mfr.:

Description:
Automotive Connectors Shield Contact Crimp Terminal for Socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.084

Stock:
3.084 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.971 Rp6.971
Rp5.871 Rp58.710
Rp5.247 Rp131.175
Rp5.229 Rp522.900
Rp4.972 Rp1.243.000
Full Reel (Order in multiples of 1400)
Rp4.825 Rp6.755.000
Rp4.807 Rp13.459.600
Rp4.293 Rp18.030.600
Rp4.201 Rp41.169.800

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
RoHS:  
Contacts
Socket (Female)
Cable Mount / Free Hanging
Crimp
Tin
HVH-280(Waterproof)
Reel
Cut Tape
Brand: Hirose Connector
Contact Gender: Socket (Female)
Contact Material: Brass
Current Rating: 30 A
Dimensions: 7.8 mm x 8 mm x 6.66 mm
Height: 6.66 mm
Length: 7.8 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1400
Subcategory: Automotive Connectors
Type: Terminal
Voltage Rating: 600 VAC/DC
Width: 8 mm
Part # Aliases: 778-0503-0-00
Unit Weight: 351 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HVH-280 Waterproof Automotive Connectors

Hirose Electric HVH-280 Waterproof Automotive Connectors are high-voltage waterproof connectors featuring IPXXB (finger protection) and IPX9K (high-pressure washing) ratings and connector position assurance (CPA) mechanisms. The CPA mechanism ensures a secure fit and prevents malfunctions due to poor mating. These connectors offer high vibration resistance, making them ideal for use in severe environments like inside vehicles with strong vibration. Hirose HVH-280 Waterproof Automotive Connectors feature high heat resistance, reinforced EMI prevention, and a mating detection circuit. These connectors operate at -40°C to +120°C temperature range.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.