JR13WCC-10(31)

Hirose Connector
798-JR13WCC-1031
JR13WCC-10(31)

Mfr.:

Description:
Standard Circular Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp331.145 Rp331.145
Rp268.035 Rp2.680.350
Rp255.193 Rp5.103.860
Rp247.854 Rp14.871.240
Rp239.048 Rp23.904.800
Rp223.638 Rp58.145.880
Rp213.547 Rp106.773.500

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
RoHS:  
Accessories
13
Cable
Metal
Clamp
IP68
JR-W
Bulk
Brand: Hirose Connector
Cable Diameter: 10 mm
Insert Arrangement: IP68
Product Type: Standard Circular Connector
Shell Plating: Chrome
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Part # Aliases: 114-2051-3-31
Unit Weight: 18,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
TARIC:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.