JR16WRC(31)

Hirose Connector
798-JR16WRC31
JR16WRC(31)

Mfr.:

Description:
Standard Circular Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp208.044 Rp208.044
Rp153.923 Rp1.539.230
Rp153.739 Rp3.074.780
Rp146.401 Rp38.064.260
Rp143.649 Rp71.824.500
Rp136.494 Rp136.494.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
RoHS:  
Accessories
16
Aluminum Alloy
Cap
IP68
JR-W
Bulk
Brand: Hirose Connector
Flammability Rating: UL 94 V-0
Mating Style: Threaded
Product Type: Standard Circular Connector
Shell Plating: Chrome
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Part # Aliases: 114-2162-4-31
Unit Weight: 11,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.