PS3F-RPC(22)(01)

Hirose Connector
798-PS3F-RPC2201
PS3F-RPC(22)(01)

Mfr.:

Description:
Heavy Duty Power Connectors POWER CONTACT MALE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Heavy Duty Power Connectors
RoHS:  
PS3F
Bulk
Brand: Hirose Connector
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 2361057001
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
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PS3F Hybrid Signal Plug-In Power Connectors

Hirose Electric PS3F Hybrid Signal Plug-In Power Connectors are low-profile, front access hybrid connectors allowing mating and unmating of the power and signal cables from the plug-in side. The Hirose PS3F connectors eliminate the need for on-site cable wiring as access from the mating side simplifies cable assembly, installation, and maintenance. A blade contact structure features multiple contact points to reduce contact resistance and allow high current carrying capability. The power contacts of the PS3F connectors support up to 100A with a rated voltage of 1000VAC/DC. The signal contacts support up to 1A per contact and interface with two GT8E connectors from Hirose, one 8-position and one 10-position  for 18 signal lines total. The power contact structure features a reliable clip design with bellowed contacts. The PS3F connectors are ideal for use in battery energy storage systems (BESS), uninterruptible power supplies (UPS), and industrial machinery installed close to walls or other machines that have little clearance behind equipment.