RP13A-SC-121

Hirose Connector
798-RP13A-SC-121
RP13A-SC-121

Mfr.:

Description:
Circular Push Pull Connectors FEM CRIMP CONTACT GOLD 24-28AWG LOOSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.567

Stock:
1.567 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.990 Rp8.990
Rp7.669 Rp76.690
Rp6.843 Rp171.075
Rp6.494 Rp649.400
Rp5.651 Rp5.651.000
Rp5.174 Rp12.935.000
Rp5.027 Rp25.135.000
Rp4.788 Rp47.880.000

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Circular Push Pull Connectors
RoHS:  
Contacts
Socket (Female)
1 Contact
Cable Mount
Crimp
RP
Bulk
Brand: Hirose Connector
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 2 A
Product Type: Circular Push Pull Connectors
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Wire Gauge: 24-28 AWG
Part # Aliases: 113-0363-9-00
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99