EAGLE40-4F-ROUTER

Hirschmann
566-EAGLE40-4FROUTER
EAGLE40-4F-ROUTER

Mfr.:

Description:
Routers Next-Generation, Field-Level Industrial Firewall with Enhanced Cybersecurity

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: Routers
RoHS:  
Firewall Network Appliances
5 Port
SPI
- 40 C
+ 70 C
IP30
Brand: Hirschmann
Product Type: Routers
Series: EAGLE40
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 942333001
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
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EAGLE40 Field-Level Industrial Firewalls

Hirschmann EAGLE40 Field-Level Industrial Firewalls are a comprehensive cybersecurity solution that maximizes uptime in stringent automated environments. The additional port options at one gigabit per second bandwidth ensure heightened performance capabilities. The ruggedized housing and Stateful/Industrial Deep Packet Inspection (SPI/DPI) modules protect against physical and virtual threats. EAGLE40 firewalls support both OSPF dynamic routing and VRRP router redundancy, making them an economically sound approach to maximizing uptime, regardless of network throughput. 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 18/09/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp26.608.671 Rp26.608.671