STASEI 2

Lumberg Automation
566-STASEI2
STASEI 2

Mfr.:

Description:
Heavy Duty Power Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
100
Expected 02/07/2026
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp154.473 Rp154.473
Rp139.063 Rp1.390.630
Rp119.066 Rp2.976.650
Rp117.414 Rp5.870.700
Rp108.792 Rp10.879.200
Rp104.939 Rp26.234.750
Rp101.270 Rp50.635.000
Rp92.097 Rp92.097.000

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Receptacle Male
Connectors
10 A, 16 A
2 Position + PE
Screw
250 V
Pin (Male)
Polyamide (PA)
Tin
Copper Zinc
IP54
Brand: Lumberg Automation
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 930622106
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Connectors

Hirschmann Power Connectors are industrial connectivity solutions designed to withstand surroundings characterized by dust, water, and heavy vibrations. Ranging from design diversity to specific standards and high-voltage versions, Hirschmann Power Connectors are available in a broad selection for varied applications. These applications include lighting, building automation, human-machine interface (HMI), and power distribution within space-constrained control cabinets and machines.

FEATURED PRODUCTS
LUMBERG AUTOMATION