1DM152

Honeywell
785-1DM152
1DM152

Mfr.:

Description:
Basic / Snap Action Switches SPDT 10A 277Vac PANEL MNT SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp385.633 Rp385.633
Rp329.127 Rp3.291.270
Rp316.469 Rp7.911.725
Rp276.658 Rp13.832.900

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Basic / Snap Action Switches
RoHS:  
DM
Micro Switch
SPDT
ON - (OFF), OFF - (ON)
Plunger
10 A
125 VAC, 250 VAC, 277 VAC
4.17 N
Quick Connect
Chassis Mount
Actuator Style: Plunger
Brand: Honeywell
Contact Material: Silver
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 82 C
Minimum Operating Temperature: - 37 C
Product Type: Snap Action Switches
Factory Pack Quantity: 50
Subcategory: Switches
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.