ABPDRRT005PG2A5

Honeywell
785-ABPDRRT005PG2A5
ABPDRRT005PG2A5

Mfr.:

Description:
Board Mount Pressure Sensors DIP,Wet Media,5 PSIG I2C, 10% to 90%, 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp465.805 Rp465.805
Rp419.206 Rp104.801.500
Rp373.525 Rp186.762.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
0 psi to 5 psi
0.25 %
Digital
Through Hole
I2C
5 V
Dual Radial Barbed, Same Side
12 bit
- 40 C
+ 85 C
ABP
Brand: Honeywell
Operating Supply Current: 3.7 mA
Port Size: 1.6 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 50
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Tradename: TruStability
Unit Weight: 5,844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
TARIC:
9026208000
ECCN:
EAR99

ABP Amplified Basic Pressure Sensors

Honeywell ABP Amplified Basic Pressure Sensors are piezoresistive silicon pressure sensors offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The ABP Series uses an on-board Application Specific Integrated Circuit (ASIC) to fully calibrate and temperature compensate for sensor offset, sensitivity, temperature effects and accuracy errors (including non-linearity, repeatability and hysteresis). Calibrated output values for pressure are updated at approximately 1kHz for analog and 2kHz for digital and are calibrated over the temperature range of 0ºC to 50ºC (32ºF to 122ºF). Honeywell ABP sensors are characterized for operation from a single power supply of either 3.3Vdc or 5.0Vdc and measure gage and differential pressures.
Learn More

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.