AML24FBA2BA05

Honeywell
785-AML24FBA2BA05
AML24FBA2BA05

Mfr.:

Description:
Rocker Switches SPDT 3POS NO LAMP RECT. ROCKER SW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.018.610 Rp201.861.000

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
SPDT
100 mA
Quick Connect
Rocker
Panel Mount
Gold
Actuator Style: Rocker
Brand: Honeywell
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Type: Snap In
Product Type: Rocker Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 14,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
HONEYWELL