AWM730P1

Honeywell
785-AWM730P1
AWM730P1

Mfr.:

Description:
Flow Sensors AIRFLOW/NEW PRESSURE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 19 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.986.402 Rp3.986.402
100 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Flow Sensors
RoHS:  
Air Flow / New Pressure
Air
Brand: Honeywell
Product Type: Flow Sensors
Series: AWM700
Factory Pack Quantity: 5
Subcategory: Sensors
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026800000
USHTS:
9026802000
JPHTS:
902680000
TARIC:
9026208000
BRHTS:
90268000
ECCN:
EAR99

AWM Airflow Sensors

Honeywell Sensing & Control AWM Airflow Sensors feature a variety of compact sensors that offer a fast response time to capture full flow events. The sensors all offer analog output. Honeywell Sensing & Control AWM Airflow Sensors offer low power consumption, making them suitable for use in portable devices and battery-powered applications. Other applications include damper control for heating, ventilation, and air conditioning systems, low vacuum control, process control, medical respirators and ventilators, gas applications, and fuel cell controls.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.