CSNV700N-424

Honeywell
785-CSNV700N-424
CSNV700N-424

Mfr.:

Description:
Current Sensors – Industrial FLUX GATE CURRENT SENSOR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.741.769 Rp1.741.769
Rp1.469.148 Rp7.345.740
Rp1.365.493 Rp13.654.930
Rp1.239.456 Rp30.986.400
Rp1.161.118 Rp58.055.900
Rp1.132.315 Rp113.231.500

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Current Sensors – Industrial
RoHS:  
700 A
Closed Loop
0.5 %
Brand: Honeywell
Isolation Voltage: 5 kV
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 24 V
Packaging: Bulk
Product Type: Industrial Current Sensors
Series: CSNV700
Factory Pack Quantity: 25
Subcategory: Sensors
Supply Voltage - Max: 32 V
Supply Voltage - Min: 7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

CSNV700 Flux Gate Current Sensors

Honeywell CSNV700 Flux Gate Current Sensors are non-intrusive and bring an excellent mix of performance and reliability using patented technology. These sensors are electrically isolated from the monitored circuit, thus ensuring a simple and reliable structure without loss of power to the monitored circuit. The CSNV700 sensors are designed to measure the precise battery state measurement for improved user experience and use a proprietary Honeywell technology for temperature compensation. Other features include CAN bus output with configurable ID, internal diagnostic function, UL, CE, and UKCA certifications, REACH and RoHS compliance, and multi-point temperature characterization.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.