MPRLS0015PA0000SA

Honeywell
785-MPRLS0015PA0000S
MPRLS0015PA0000SA

Mfr.:

Description:
Board Mount Pressure Sensors MICROPRESSURE SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.122

Stock:
1.122 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp285.831 Rp285.831
Rp259.963 Rp1.299.815
Rp234.462 Rp2.344.620
Rp223.638 Rp5.590.950
Rp217.584 Rp10.879.200
Full Reel (Order in multiples of 700)
Rp205.842 Rp144.089.400
1.400 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
0 psi to 15 psi
0.25 %
Digital
SMD/SMT
SPI
3.3 V
Single Axial Barbless
13 bit
SMD-12
- 40 C
+ 85 C
MPR
Reel
Cut Tape
Brand: Honeywell
Operating Supply Current: 1.7 mA
Port Size: 2.5 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 700
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Part # Aliases: 78454966289
Unit Weight: 899,038 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9026209090
TARIC:
9026202000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

MPR MicroPressure Sensors

Honeywell MPR MicroPressure Sensors are 5mm x 5mm piezoresistive silicon pressure sensors offering a digital output for reading pressure over the specified full-scale pressure span and temperature range. Honeywell MPR is calibrated and compensated over a specific temperature range for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board application specific IC (ASIC). MPR MicroPressure Sensors meet the requirements of higher volume (consumer and non-consumer) medical devices, commercial appliance, and industrial/HVAC applications.

Board Mount Pressure Sensors

Honeywell Board Mount Pressure Sensors are basic pressure sensors that include compensated/amplified (ABP series), compensated/unamplified (TBP series), and uncompensated/unamplified (NBP series) types. ABP Amplified Basic Pressure Sensors are piezoresistive silicon pressure sensors offering a ratiometric analog or digital output for reading pressure over the specified full-scale pressure span and temperature range. Honeywell TBP Basic Board Mount Pressure Sensors, which are Temperature Compensated/Unamplified, are piezoresistive silicon pressure sensors designed for customers who require a simple, high quality, cost-effective, basic performance, mV output, unamplified, temperature-compensated sensor for use in medical and industrial applications. NBP Series Board Mount Pressure Sensors are uncompensated, unamplified sensors that measure absolute and gauge pressures in medical and industrial applications.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.