MPRLS0030PG0000SA

Honeywell
785-PRLS0030PG0000SA
MPRLS0030PG0000SA

Mfr.:

Description:
Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 269

Stock:
269 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp314.084 Rp314.084
Rp285.831 Rp1.429.155
Rp275.373 Rp2.753.730
Rp263.082 Rp6.577.050
Rp256.110 Rp12.805.500
Rp253.358 Rp25.335.800
Rp245.286 Rp61.321.500
Rp209.328 Rp146.529.600

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
0 psi to 30 psi
0.25 %
Digital
SMD/SMT
SPI
3.3 V
24 bit
5 mm x 5 mm
- 40 C
+ 85 C
MPR
Brand: Honeywell
Port Size: 2.5 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 700
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9026209090
TARIC:
9026202000
USHTS:
9026204000
ECCN:
EAR99

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

MPR MicroPressure Sensors

Honeywell MPR MicroPressure Sensors are 5mm x 5mm piezoresistive silicon pressure sensors offering a digital output for reading pressure over the specified full-scale pressure span and temperature range. Honeywell MPR is calibrated and compensated over a specific temperature range for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board application specific IC (ASIC). MPR MicroPressure Sensors meet the requirements of higher volume (consumer and non-consumer) medical devices, commercial appliance, and industrial/HVAC applications.

Board Mount Pressure Sensors

Honeywell Board Mount Pressure Sensors are basic pressure sensors that include compensated/amplified (ABP series), compensated/unamplified (TBP series), and uncompensated/unamplified (NBP series) types. ABP Amplified Basic Pressure Sensors are piezoresistive silicon pressure sensors offering a ratiometric analog or digital output for reading pressure over the specified full-scale pressure span and temperature range. Honeywell TBP Basic Board Mount Pressure Sensors, which are Temperature Compensated/Unamplified, are piezoresistive silicon pressure sensors designed for customers who require a simple, high quality, cost-effective, basic performance, mV output, unamplified, temperature-compensated sensor for use in medical and industrial applications. NBP Series Board Mount Pressure Sensors are uncompensated, unamplified sensors that measure absolute and gauge pressures in medical and industrial applications.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.