NSCDLNN015PGUNV

Honeywell
785-NSCDLNN015PGUNV
NSCDLNN015PGUNV

Mfr.:

Description:
Board Mount Pressure Sensors TRUSTABILITY PRESSURE SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 50
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp739.160 Rp73.916.000
Rp728.153 Rp182.038.250
500 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Board Mount Pressure Sensors
TSC / NSC
Brand: Honeywell
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 50
Subcategory: Sensors
Tradename: TruStability
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9026200010
USHTS:
9026204000
TARIC:
9026208000

TruStability® NSC Pressure Sensors

Honeywell TruStability® NSC Pressure Sensors measure absolute, differential, and gauge pressures. The NSC series is unamplified and uncompensated and offers infinite resolution on the pressure signal. These pressure sensors are part of Honeywell's TruStability® family, and are ideal for those who want to leverage a custom algorithm and do their own compensation, calibration, and amplification. While allowing the flexibility of self-calibration, users still benefit from high stability, accuracy, and repeatability.

TruStability® Pressure Sensors

Honeywell TruStability® Pressure Sensors are piezoresistive silicon and measure absolute, differential, gauge, and compound pressures.

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.