CT06-150

ICE Components
911-CT06-150
CT06-150

Mfr.:

Description:
Current Transformers - Board Mount Current Sense Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp28.803 Rp28.803.000

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Current Transformers - Board Mount
RoHS:  
SMD/SMT
3.15 mH
18 A
1:150
15.2 Ohms
SMD/SMT
6.7 mm
6.5 mm
5 mm
Brand: ICE Components
Packaging: Reel
Product Type: Current Transformers
Factory Pack Quantity: 1000
Subcategory: Transformers
Voltage Time - Et: 81 V/us
Unit Weight: 572,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504329000
USHTS:
8504312000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT06 Current Sense Transformers

ICE Components CT06 Current Sense Transformers feature a compact package for a minimal footprint. These transformers are primary rated for 18A and are Hi-Pot tested at 1500VAC. The CT06 transformers meet basic creepage, UL 94V-0, and RXT-2 Class F insulation system ratings (E169423). Applications for the CT05 current sense transformers include DC/DC converters, AC/DC converters, and POL converters.

Current Sense Transformers

ICE Components Current Sense Transformers feature a compact package for a small footprint, SMT/SMT and through-hole mounting styles, and a variety of turns ratios. Applications include switching power supplies, overload protection, and motor controls.