ABFD411NUR
Images are for reference only
See Product Specifications
See Product Specifications
199-ABFD411NUR
ABFD411NUR
Mfr.:
Description:
Pushbutton Switches 30mm Mom 65mm Deep 1NO 1NC Red
Pushbutton Switches 30mm Mom 65mm Deep 1NO 1NC Red
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.444.381 | Rp1.444.381 | |
| Rp1.414.660 | Rp35.366.500 | |
| Rp1.367.878 | Rp68.393.900 | |
| Rp1.330.085 | Rp133.008.500 | |
| 250 | Quote |
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509035
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
