AL6H-LK3-R

IDEC
199-AL6HLK3R
AL6H-LK3-R

Mfr.:

Description:
Switch Fixings LENS RECT PL IP65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp80.355 Rp80.355
Rp78.521 Rp785.210
Rp76.870 Rp1.921.750
Rp71.549 Rp3.577.450
Rp70.082 Rp7.008.200
Rp67.513 Rp16.878.250
Rp64.394 Rp32.197.000
Rp63.110 Rp63.110.000
Rp62.376 Rp155.940.000

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Fixings
Indicators
Lens
Pilot Lights/Buzzers
A Series
IP65
A6
Brand: IDEC
Color: Red
Features: Rectangular
Illumination Colour: Red
Mounting Style: Panel Mount
Mounting Type: Snap In
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 18 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.