ALD224620DNUS
Images are for reference only
See Product Specifications
See Product Specifications
199-ALD224620DNUS
ALD224620DNUS
Mfr.:
Description:
Pushbutton Switches 30mm PB Mom 240V TR 2NO Blu
Pushbutton Switches 30mm PB Mom 240V TR 2NO Blu
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.534.276 | Rp1.534.276 | |
| Rp1.507.491 | Rp15.074.910 | |
| Rp1.421.632 | Rp35.540.800 | |
| Rp1.388.242 | Rp69.412.100 | |
| Rp1.356.870 | Rp135.687.000 | |
| 250 | Quote |
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509035
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
