ALD2QM402DNUR
Images are for reference only
See Product Specifications
See Product Specifications
199-ALD2QM402DNUR
ALD2QM402DNUR
Mfr.:
Description:
Pushbutton Switches 30mm PB IL Mom 240V 2NC Red
Pushbutton Switches 30mm PB IL Mom 240V 2NC Red
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.262.755 | Rp1.262.755 | |
| Rp1.237.621 | Rp12.376.210 | |
| Rp1.181.666 | Rp29.541.650 | |
| Rp1.140.571 | Rp57.028.550 | |
| Rp1.113.786 | Rp111.378.600 | |
| 250 | Quote |
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509035
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
