ALD2QM411DNUA
Images are for reference only
See Product Specifications
See Product Specifications
199-ALD2QM411DNUA
ALD2QM411DNUA
Mfr.:
Description:
Pushbutton Switches 30mm PB IL Mom 240V 1NO1NC Amb
Pushbutton Switches 30mm PB IL Mom 240V 1NO1NC Amb
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.262.572 | Rp1.262.572 | |
| Rp1.240.373 | Rp12.403.730 | |
| Rp1.184.601 | Rp29.615.025 | |
| Rp1.143.690 | Rp57.184.500 | |
| Rp1.117.455 | Rp111.745.500 | |
| 250 | Quote |
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509035
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
