ALD3QH220DNUY
Images are for reference only
See Product Specifications
See Product Specifications
199-ALD3QH220DNUY
ALD3QH220DNUY
Mfr.:
Description:
Pushbutton Switches 40mm Mush Mom 120V 2NO Yel
Pushbutton Switches 40mm Mush Mom 120V 2NO Yel
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.304.768 | Rp1.304.768 | |
| Rp1.281.835 | Rp12.818.350 | |
| Rp1.224.229 | Rp30.605.725 | |
| Rp1.181.849 | Rp59.092.450 | |
| Rp1.154.697 | Rp115.469.700 | |
| 250 | Quote |
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509035
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
