ALD3QM402DNUG
Images are for reference only
See Product Specifications
See Product Specifications
199-ALD3QM402DNUG
ALD3QM402DNUG
Mfr.:
Description:
Pushbutton Switches 40mm Mush Mom 240V 2NC Grn
Pushbutton Switches 40mm Mush Mom 240V 2NC Grn
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.309.721 | Rp1.309.721 | |
| Rp1.302.933 | Rp32.573.325 | |
| Rp1.261.104 | Rp63.055.200 | |
| Rp1.231.934 | Rp123.193.400 | |
| 250 | Quote |
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509035
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
