ALW21L-S

IDEC
199-ALW21LS
ALW21L-S

Mfr.:

Description:
Switch Fixings TW serie Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp47.333 Rp47.333
Rp42.012 Rp420.120
Rp41.829 Rp1.045.725
Rp41.462 Rp2.073.100
Rp38.160 Rp3.816.000
Rp37.426 Rp9.356.500
Rp36.692 Rp18.346.000
Rp35.775 Rp35.775.000
Rp35.408 Rp88.520.000

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Fixings
Indicators
Lens
Pilot Lights/Buzzers
TW Series
Solder
IP65
Brand: IDEC
Color: Blue
Features: Round
Illumination Colour: Blue
Mounting Style: Panel Mount
Mounting Type: Snap In
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Voltage Rating: 24 V
Width: 22 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.