AOGD402NUS
Images are for reference only
See Product Specifications
See Product Specifications
199-AOGD402NUS
AOGD402NUS
Mfr.:
Description:
Pushbutton Switches 30mm Main 65mm Shallow 2NC Blu
Pushbutton Switches 30mm Main 65mm Shallow 2NC Blu
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.505.106 | Rp1.505.106 | |
| Rp1.478.504 | Rp14.785.040 | |
| Rp1.395.030 | Rp34.875.750 | |
| Rp1.362.191 | Rp68.109.550 | |
| Rp1.332.103 | Rp133.210.300 | |
| 250 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509035
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
