AOLFD26602DNUY
Images are for reference only
See Product Specifications
See Product Specifications
199-AOLFD26602DNUY
AOLFD26602DNUY
Mfr.:
Description:
Pushbutton Switches 30mm PB IL FS Main 6V 2NC Yel
Pushbutton Switches 30mm PB IL FS Main 6V 2NC Yel
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.485.292 | Rp1.485.292 | |
| Rp1.459.057 | Rp14.590.570 | |
| Rp1.376.133 | Rp34.403.325 | |
| Rp1.343.845 | Rp67.192.250 | |
| Rp1.313.757 | Rp131.375.700 | |
| 250 | Quote |
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509035
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
