AS6H-32KT2PH

IDEC
199-AS6H32KT2PH
AS6H-32KT2PH

Mfr.:

Description:
Keylock Switches 16mm Key Switch 3 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp776.953 Rp776.953
Rp759.524 Rp37.976.200
Rp746.866 Rp74.686.600
Rp731.822 Rp182.955.500
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Keylock Switches
Non-Illuminated
250 VDC
Brand: IDEC
Product Type: Keylock Switches
Series: A6
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509025
KRHTS:
8536501000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.