ASLD211122DNU-111-A
199-SLD211122DNU111A
ASLD211122DNU-111-A
Mfr.:
Description:
Selector Switches 30mm SS IL 2pos 12V 2NO2NC Amb
Selector Switches 30mm SS IL 2pos 12V 2NO2NC Amb
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.843.223 | Rp1.843.223 | |
| Rp1.780.296 | Rp17.802.960 | |
| Rp1.720.304 | Rp43.007.600 | |
| Rp1.667.468 | Rp83.373.400 | |
| Rp1.633.895 | Rp163.389.500 | |
| 250 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509035
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
